IFS201 | IFM electronic

Inductive sensor, non-flush mounting, 1 Form A (N/O), 30 V (DC), 100 mA, Detection range 7 mm, IFS201

Order No.: 82P5440
EAN: 4021179086769
MPN:
IFS201
IFM electronic
IFS201 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
80.5749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.57 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5749 €
3 pcs.
77.0882 €
5 pcs.
73.8871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFS201, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Two-wire technology
  • Long sensing range for high uptime
  • Very high switching frequency
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 7 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes