IFS208 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFS208
Order No.: 81P9339
EAN: 4021179086837
MPN:
IFS208
Unit Price (€ / pc.)
82.4194 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.42 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4194 €
5 pcs.
80.7058 €
10 pcs.
76.6717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFS208, IFM
The IFS208 is a inductive sensor with optical mounting and setting aid. Also has a long sensing range for high uptime.
Features
- Operation as three-wire or two-wire possible
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
diameter | 12 mm | |
Detecting distance | 4 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |