IFS210 | IFM electronic
Inductive sensor, flush mounting, 1 Form A (N/O), 36 V (DC), 100 mA, Detection range 4 mm, IFS210
Order No.: 82P5445
EAN: 4021179086868
MPN:
IFS210
Unit Price (€ / pc.)
77.0882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.09 € *
Price list
Quantity
Price per unit*
1 pcs.
77.0882 €
3 pcs.
73.7562 €
5 pcs.
70.6860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFS210, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
- Very high switching frequency
- Long sensing range for high uptime
- Permanently legible laser type label
Technical specifications
Connection | M8-connector | |
Version | inductive sensor | |
Detection range | 4 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |