IFS214 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFS214

Order No.: 82P5449
EAN: 4021179086905
MPN:
IFS214
Series: IFS
IFS214 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
86.2036 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
86.20 € *
Price list
Quantity
Price per unit*
1 pcs.
86.2036 €
3 pcs.
82.4670 €
5 pcs.
79.0398 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFS214, IFM electronic

Features

  • Particularly short housing for use where space is restricted
  • Robust metal housing for use in harsh industrial environments
  • Clearly visible indication of the switching status
  • Very high switching frequency
  • Permanently legible laser type label
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 45 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes