IFS245 | IFM electronic

Inductive sensor, non-flush mounting, 1 Form A (N/O), 30 V (DC), 100 mA, Detection range 7 mm, IFS245

Order No.: 82P5460
EAN: 4021179271431
MPN:
IFS245
IFM electronic
IFS245 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
78.1354 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
78.14 € *
Price list
Quantity
Price per unit*
1 pcs.
78.1354 €
3 pcs.
74.7558 €
5 pcs.
71.6618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFS245, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 7 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes