IFS253 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFS253

Order No.: 82P5468
EAN: 4021179276337
MPN:
IFS253
IFS253 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
81.4912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.49 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4912 €
3 pcs.
77.9569 €
5 pcs.
74.7201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFS253, IFM electronic

Features

  • Suitable for industrial, mobile, cooling and lubricating applications
  • High protection rating for the requirements of harsh industrial environments
  • Flexible use thanks to large operating temperature range
  • Safe detection due to large sensing range and low sensor tolerances
  • Reduced storage due to wide range of applications
Technical specifications
Connection Kabel, PUR 3x0,34 mm², 2 m
Version PNP
Detecting distance 7 mm
Length 60 mm
Assembly Einbaumontage M12, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes