IFS716 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M12, not flush, 1 Form B (N/C), 30 V (DC), 100 mA, IFS716
Order No.: 82P5518
EAN: 4021179291538
MPN:
IFS716
Unit Price (€ / pc.)
67.0684 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.07 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0684 €
3 pcs.
64.1648 €
5 pcs.
61.4992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFS716, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Connection | Kabel, PUR 2x0,34 mm², 2 m | |
Version | PNP/NPN | |
Detecting distance | 7 mm | |
Length | 40 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |