IFT201 | IFM electronic

Inductive sensor, non-flush mounting, 1 Form B (N/C), 30 V (DC), 100 mA, Detection range 7 mm, IFT201

Order No.: 82P5530
EAN: 4021179086998
MPN:
IFT201
IFM electronic
IFT201 IFM electronic Proximity Switches, Reed switches Image 1
IFT201 IFM electronic Proximity Switches, Reed switches Image 2
IFT201 IFM electronic Proximity Switches, Reed switches Image 3
Image may differ
Unit Price (€ / pc.)
85.4420 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.44 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4420 €
3 pcs.
83.0739 €
5 pcs.
80.8367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFT201, IFM electronic

Features

  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • Robust stainless steel housing for use in the food and beverage industry
  • Temperature shock resistant even in case of frequent temperature fluctuations
Technical specifications
Connection M12-connector
Version inductive sensor
Detection range 7 mm
Assembly non-flush mounting
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes