IFT217 | IFM electronic
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFT217
Order No.: 82P5541
EAN: 4021179087162
MPN:
IFT217
Unit Price (€ / pc.)
97.5800 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.58 € *
Price list
Quantity
Price per unit*
1 pcs.
97.5800 €
3 pcs.
94.8787 €
5 pcs.
92.3321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFT217, IFM electronic
Features
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Robust stainless steel housing for use in the food and beverage industry
- Temperature shock resistant even in case of frequent temperature fluctuations
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 7 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |