IFT243 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFT243
Order No.: 82P5543
EAN: 4021179239233
MPN:
IFT243
Unit Price (€ / pc.)
98.7462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.75 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7462 €
3 pcs.
96.0211 €
5 pcs.
93.4269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFT243, IFM electronic
Features
- Robust full-metal housing from stainless steel for use in the food and beverage industry
- Wide operating temperature range
- Temperature shock resistant even in case of frequent temperature fluctuations
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Long sensing range for high uptime
Technical specifications
Version | PNP | |
diameter | 12 mm | |
Detecting distance | 3 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |