IFT246 | IFM electronic

Inductive sensor, NPN, flush mounting M12, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFT246

Order No.: 82P5546
EAN: 4021179261272
MPN:
IFT246
Series: IFT
IFT246 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
115.3348 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
115.33 € *
Price list
Quantity
Price per unit*
1 pcs.
115.3348 €
3 pcs.
112.1456 €
5 pcs.
109.1349 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFT246, IFM electronic

Features

  • Robust full-metal housing from stainless steel for use in the food and beverage industry
  • Wide operating temperature range
  • Temperature shock resistant even in case of frequent temperature fluctuations
  • Resistant to high-pressure cleaning with aggressive cleaning agents
  • Long sensing range for high uptime
Technical specifications
Filter Property Value
Product type inductive all metal sensor
Version NPN
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 6 mm
Assembly flush mounting M12, not flush
Connection M12-connector
Degree of protection (IP) IP65/IP67/IP68/IP69K
Length 70 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes