IFT257 | IFM electronic
Inductive sensor, flush mounting, 1 Form A (N/O), 30 V (DC), 100 mA, Detection range 4 mm, IFT257
Order No.: 82P5547
EAN: 4021179304917
MPN:
IFT257
Unit Price (€ / pc.)
96.7470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.75 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7470 €
3 pcs.
94.0695 €
5 pcs.
91.5348 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFT257, IFM electronic
Features
- Metal sensing face for heavy duty
- High protection rating for the requirements of the food and beverage industry
- Temperature shock resistant even in case of frequent temperature fluctuations
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Safe detection due to large sensing range and low sensor tolerances
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 4 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |