IFT258 | IFM electronic

Inductive sensor, PNP/NPN, IO-Link, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IFT258

Order No.: 82P5548
EAN: 4021179316354
MPN:
IFT258
IFT258 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
99.3174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.32 € *
Price list
Quantity
Price per unit*
1 pcs.
99.3174 €
3 pcs.
96.5685 €
5 pcs.
93.9743 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFT258, IFM electronic

Features

  • For a precise position monitoring on machines
  • Flexible use thanks to large operating temperature range
  • Very high repeatability
Technical specifications
Connection M12-Steckverbinder
Version PNP/NPN, IO-Link
Detecting distance Schaltpunkt 0,7-3,51 mm, Messbereich 0,375-3,75 mm
Length 60 mm
Assembly Einbaumontage M12, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes