IFT259 | IFM electronic

Inductive sensor, PNP, flush mounting M12, quasi-flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFT259

Order No.: 82P5549
EAN: 4021179317023
MPN:
IFT259
IFT259 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
92.0227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.02 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0227 €
3 pcs.
89.4880 €
5 pcs.
87.0723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFT259, IFM electronic

Features

  • Robust, high-quality stainless steel design
  • Compact housing for use where space is restricted
  • Large operating temperature range up to 100 °C
  • Easy connection via the tried and tested M12 connector
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 5 mm
Length 45 mm
Assembly Einbaumontage M12, quasibündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes