IFT261 | IFM electronic
Inductive sensor, flush mounting, 1 Form A (N/O), 30 V (DC), 100 mA, Detection range 4 mm, IFT261
Order No.: 82P5551
EAN: 4021179335188
MPN:
IFT261
Unit Price (€ / pc.)
95.3071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.31 € *
Price list
Quantity
Price per unit*
1 pcs.
95.3071 €
3 pcs.
92.6772 €
5 pcs.
90.1782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFT261, IFM electronic
Features
- Metal sensing face for heavy duty
- Compact housing for use where space is restricted
- Large operating temperature range up to 100 °C
- Clearly visible indication of the switching status
Technical specifications
Connection | cable connection 2 m | |
Version | inductive sensor | |
Detection range | 4 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |