IFW200 | IFM electronic
IFW200, Inductive sensor, M12 x 1 / L = 65 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5552
EAN: 4021179087391
MPN:
IFW200
Unit Price (€ / pc.)
88.1671 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.17 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1671 €
3 pcs.
84.3472 €
5 pcs.
80.8486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IFW200, IFM electronic
Features
- Magnetic-field immune for welding applications
- Long sensing range for high uptime
- Correction factor 1: Constant sensing range on all metals
- Very high switching frequency
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 3 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |