IG0033 | IFM electronic

Inductive sensor, PBT, flush mounting M18, flush, 1 Form A (N/O), 250 V (DC), 100 mA, IG0033

Order No.: 82P5561
EAN: 4021179103060
MPN:
IG0033
IG0033 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
164.9697 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.97 € *
Price list
Quantity
Price per unit*
1 pcs.
164.9697 €
3 pcs.
160.4120 €
5 pcs.
156.1042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG0033, IFM electronic

Features

  • With combined AC/DC output stage
  • Large operating voltage range
  • Two-wire technology
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 6 m
Version PBT
Detecting distance 5 mm
Length 80 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes