IG0037 | IFM electronic

Inductive sensor, PBT, flush mounting M18, not flush, 1 Form A (N/O), 250 V (DC), 100 mA, IG0037

Order No.: 82P5563
EAN: 4021179103107
MPN:
IG0037
IG0037 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
170.1581 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
170.16 € *
Price list
Quantity
Price per unit*
1 pcs.
170.1581 €
3 pcs.
165.4576 €
5 pcs.
161.0070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG0037, IFM electronic

Features

  • With combined AC/DC output stage
  • Large operating voltage range
  • Two-wire technology
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection Kabel, PVC 2x0,5 mm², 10 m
Version PBT
Detecting distance 8 mm
Length 80 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes