IG0093 | IFM electronic
Inductive sensor, brass white bronze-coated, flush mounting M18, flush, 1 Form B (N/C), 250 V (DC), 100 mA, IG0093
Order No.: 82P5569
EAN: 4021179103664
MPN:
IG0093
Unit Price (€ / pc.)
148.2502 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.25 € *
Price list
Quantity
Price per unit*
1 pcs.
148.2502 €
3 pcs.
144.1447 €
5 pcs.
140.2772 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG0093, IFM electronic
Features
- With combined AC/DC output stage
- Large operating voltage range
- Two-wire technology
- Wide operating temperature range
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | Kabel, PVC 2x0,5 mm², 2 m | |
Version | Messing weißbronze-beschichtet | |
Detecting distance | 5 mm | |
Length | 80 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |