IG512A | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 30 V (DC), 100 mA, IG512A

Order No.: 82P5578
EAN: 4021179265973
MPN:
IG512A
IG512A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
110.7533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.75 € *
Price list
Quantity
Price per unit*
1 pcs.
110.7533 €
3 pcs.
107.6950 €
5 pcs.
104.7914 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG512A, IFM electronic

Features

  • For applications in hazardous areas
  • High protection rating for the requirements of harsh industrial environments
  • Metal sensing face for heavy duty
  • Special mechanical stability ensures high plant safety
  • Clearly visible indication of the switching status
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 5 mm
Length 70 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Ganzmetallsensor
Latching switching function 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes