IG513A | IFM electronic

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 150 mA, IG513A

Order No.: 82P5579
EAN: 4021179271493
MPN:
IG513A
IG513A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
131.0666 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.07 € *
Price list
Quantity
Price per unit*
1 pcs.
131.0666 €
3 pcs.
127.4371 €
5 pcs.
124.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG513A, IFM electronic

Features

  • For applications in hazardous areas
  • High protection rating for the requirements of harsh industrial environments
  • Direct connection to plant control without switching amplifier
  • With preinstalled protective cover
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection Kabel, PUR 3x0,5 mm², 2 m
Version PNP
Detecting distance 8 mm
Length 80 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 150 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes