IG5202 | IFM electronic

Inductive sensor, PNP, flush mounting M18, not flush, antivalent, 36 V (DC), 250 mA, IG5202

Order No.: 82P5583
EAN: 4021179108607
MPN:
IG5202
IG5202 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
92.0108 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.01 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0108 €
3 pcs.
89.4761 €
5 pcs.
87.0723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG5202, IFM electronic

Features

  • Complementary output function NO/NC
  • Robust stainless steel housing for use in harsh industrial environments
  • Wide operating temperature range
Technical specifications
Connection Kabel, PVC 4x0,34 mm², 2 m
Version PNP
Detecting distance 8 mm
Length 80 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function Antivalent
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes