IG520A | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG520A
Order No.: 82P5584
EAN: 4021179324410
MPN:
IG520A
Unit Price (€ / pc.)
95.4499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.45 € *
Price list
Quantity
Price per unit*
1 pcs.
95.4499 €
3 pcs.
92.7962 €
5 pcs.
90.2972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG520A, IFM electronic
Features
- For applications in hazardous areas
- High protection rating for the requirements of harsh industrial environments
- Metal sensing face for heavy duty
- Special mechanical stability ensures high plant safety
- Clearly visible indication of the switching status
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Ganzmetallsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |