IG5240 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 36 V (DC), 125 mA, IG5240

Order No.: 82P5587
EAN: 4021179108980
MPN:
IG5240
IG5240 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
93.2960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.30 € *
Price list
Quantity
Price per unit*
1 pcs.
93.2960 €
3 pcs.
90.7256 €
5 pcs.
88.2861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG5240, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
  • Very high switching frequency
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 6 m
Version PNP
Detecting distance 5 mm
Length 38 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 125 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes