IG5246 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form B (N/C), 36 V (DC), 125 mA, IG5246
Order No.: 82P5588
EAN: 4021179109048
MPN:
IG5246
Unit Price (€ / pc.)
90.4519 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.45 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4519 €
3 pcs.
87.9529 €
5 pcs.
85.5848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5246, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | Kabel, PVC 3x0,5 mm², 2 m | |
Version | PNP | |
Detecting distance | 5 mm | |
Length | 38 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 125 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |