IG5401 | IFM electronic

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IG5401

Order No.: 82P5606
EAN: 4021179110587
MPN:
IG5401
IG5401 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
87.5602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.56 € *
Price list
Quantity
Price per unit*
1 pcs.
87.5602 €
3 pcs.
83.7641 €
5 pcs.
80.2893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG5401, IFM electronic

Features

  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection Kabel, PVC 3x0,5 mm², 2 m
Version PNP
Detecting distance 8 mm
Length 80 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes