IG5406 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, IG5406
Order No.: 82P5609
EAN: 4021179110631
MPN:
IG5406
Unit Price (€ / pc.)
98.9961 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.00 € *
Price list
Quantity
Price per unit*
1 pcs.
98.9961 €
3 pcs.
96.2591 €
5 pcs.
93.6649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5406, IFM electronic
Features
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
- Very high switching frequency
Technical specifications
Connection | Kabel, PVC 3x0,5 mm², 6 m | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 80 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 36 V | |
switching current | 250 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |