IG5495 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG5495
Order No.: 82P5612
EAN: 4021179111522
MPN:
IG5495
Unit Price (€ / pc.)
89.3095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.31 € *
Price list
Quantity
Price per unit*
1 pcs.
89.3095 €
3 pcs.
86.8343 €
5 pcs.
84.5019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5495, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
- Very high switching frequency
- Clearly visible indication of the switching status
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 5 mm | |
Length | 50 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |