IG5539 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, antivalent, 30 V (DC), 200 mA, IG5539
Order No.: 82P5618
EAN: 4021179111966
MPN:
IG5539
Unit Price (€ / pc.)
93.2960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.30 € *
Price list
Quantity
Price per unit*
1 pcs.
93.2960 €
3 pcs.
90.7256 €
5 pcs.
88.2861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5539, IFM electronic
Features
- Robust metal housing for use in harsh industrial environments
- Complementary output function NO/NC
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 5 mm | |
Length | 80 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | Antivalent | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |