IG5584 | IFM electronic

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IG5584

Order No.: 82P5627
EAN: 4021179112413
MPN:
IG5584
IG5584 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
95.0215 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.02 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0215 €
3 pcs.
92.3916 €
5 pcs.
89.9045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG5584, IFM electronic

Features

  • Robust metal housing for use in harsh industrial environments
  • Wide operating temperature range
  • Very high switching frequency
  • With robust M18 connector
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection M18-Steckverbinder
Version PNP
Detecting distance 5 mm
Length 81 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes