IG5593 | IFM electronic

Inductive sensor, flush mounting, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, Detection range 5 mm, IG5593

Order No.: 82P5629
EAN: 4021179112505
MPN:
IG5593
IFM electronic
IG5593 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
88.7740 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.77 € *
Price list
Quantity
Price per unit*
1 pcs.
88.7740 €
3 pcs.
84.9303 €
5 pcs.
81.4079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG5593, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Two-wire technology
  • Very high switching frequency
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Connection cable connection 2 m
Version inductive sensor
Detection range 5 mm
Assembly flush mounting
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 55 V
switching current 400 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes