IG5595 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IG5595
Order No.: 82P5631
EAN: 4021179112529
MPN:
IG5595
Unit Price (€ / pc.)
91.5705 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
91.57 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5705 €
3 pcs.
89.0358 €
5 pcs.
86.6320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5595, IFM electronic
Features
- Output function normally open / normally closed programmable
- Two-wire technology
- Very high switching frequency
- Robust metal housing for use in harsh industrial environments
- Clearly visible indication of the switching status
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 5 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |