IG5596 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IG5596

Order No.: 82P5632
EAN: 4021179112536
MPN:
IG5596
IG5596 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
87.7387 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.74 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7387 €
3 pcs.
85.3111 €
5 pcs.
83.0263 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG5596, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Two-wire technology
  • Robust metal housing for use in harsh industrial environments
  • Wide operating temperature range
Technical specifications
Connection Kabel, PUR/PVC 2x0,5 mm², 2 m
Version PNP/NPN
Detecting distance 8 mm
Length 80 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 55 V
switching current 400 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes