IG5620 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IG5620
Order No.: 82P5636
EAN: 4021179112772
MPN:
IG5620
Unit Price (€ / pc.)
95.7712 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.77 € *
Price list
Quantity
Price per unit*
1 pcs.
95.7712 €
3 pcs.
93.1175 €
5 pcs.
90.6066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5620, IFM electronic
Features
- Output function normally open / normally closed programmable
- Two-wire technology
- Very high switching frequency
- Robust metal housing for use in harsh industrial environments
- Wide operating temperature range
Technical specifications
Connection | Kabel, PUR/PVC 2x0,5 mm², 6 m | |
Version | PNP/NPN | |
Detecting distance | 5 mm | |
Length | 80 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |