IG5668 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IG5668

Order No.: 82P5639
EAN: 4021179112895
MPN:
IG5668
Series: IG
IG5668 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
95.7712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.77 € *
Price list
Quantity
Price per unit*
1 pcs.
95.7712 €
3 pcs.
93.1175 €
5 pcs.
90.6066 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IG5668, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Two-wire technology
  • Robust metal housing for use in harsh industrial environments
  • Wide operating temperature range
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 55 V
switching current 400 mA
Detecting distance 8 mm
Assembly flush mounting M18, not flush
Connection cable, PUR/PVC 2x0.5 mm², 6 m
Degree of protection (IP) IP67
Length 80 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes