IG5792 | IFM electronic
IG5792, Inductive sensor, M18 x 1 / L = 80 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5649
EAN: 4021179114134
MPN:
IG5792
Unit Price (€ / pc.)
110.7771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.78 € *
Price list
Quantity
Price per unit*
1 pcs.
110.7771 €
3 pcs.
107.7069 €
5 pcs.
104.8033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5792, IFM electronic
Features
- Complementary output function NO/NC
- High protection rating for the requirements of harsh industrial environments
- Very high switching frequency
- Wide operating temperature range
- With long silicone cable for use in high temperatures
Technical specifications
Connection | cable connection 6 m | |
Version | inductive sensor | |
Detection range | 5 mm | |
Assembly | flush mounting | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |