IG5846 | IFM electronic

Inductive sensor, PNP, flush mounting M18, not flush, antivalent, 36 V (DC), 250 mA, IG5846

Order No.: 82P5655
EAN: 4021179114660
MPN:
IG5846
IG5846 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
107.0643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.06 € *
Price list
Quantity
Price per unit*
1 pcs.
107.0643 €
3 pcs.
104.1131 €
5 pcs.
101.3047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG5846, IFM electronic

Features

  • Robust stainless steel housing for use in the food and beverage industry
  • Wide operating temperature range
  • High protection rating for the requirements of harsh industrial environments
  • Complementary output function NO/NC
  • Clearly visible indication of the switching status
Technical specifications
Connection M12-Steckverbinder
Version PNP
Detecting distance 10 mm
Length 45 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function Antivalent
Switching Voltage (DC) 36 V
switching current 250 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes