IG5919 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IG5919
Order No.: 82P5657
EAN: 4021179115391
MPN:
IG5919
Unit Price (€ / pc.)
96.0211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.02 € *
Price list
Quantity
Price per unit*
1 pcs.
96.0211 €
3 pcs.
93.3555 €
5 pcs.
90.8446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5919, IFM electronic
Features
- Output function normally open / normally closed programmable
- Two-wire technology
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | Kabel, PUR 2x0,5 mm², 2 m | |
Version | PNP/NPN | |
Detecting distance | 12 mm | |
Length | 56 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 55 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |