IG5924 | IFM electronic
Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IG5924
Order No.: 82P5658
EAN: 4021179115445
MPN:
IG5924
Unit Price (€ / pc.)
117.9290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
117.93 € *
Price list
Quantity
Price per unit*
1 pcs.
117.9290 €
3 pcs.
114.6684 €
5 pcs.
111.5863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5924, IFM electronic
Features
- Suitable for industrial, mobile, cooling and lubricating applications
- High protection rating for the requirements of harsh industrial environments
- Flexible use thanks to large operating temperature range
- Safe detection due to large sensing range and low sensor tolerances
- Reduced storage due to wide range of applications
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |