IG5954 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IG5954
Order No.: 82P5668
EAN: 4021179115742
MPN:
IG5954
Unit Price (€ / pc.)
98.4844 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.48 € *
Price list
Quantity
Price per unit*
1 pcs.
98.4844 €
3 pcs.
95.7593 €
5 pcs.
93.1770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG5954, IFM electronic
Features
- Robust housing for use in metalworking
- Resistant to oils and coolants
- Long sensing range for high uptime
- Output function normally open / normally closed programmable
- With optical mounting and setting aid
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 12 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |