IG6083 | IFM electronic

Inductive sensor, with IO-Link, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IG6083

Order No.: 82P5670
EAN: 4021179116930
MPN:
IG6083
IG6083 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
164.1367 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
164.14 € *
Price list
Quantity
Price per unit*
1 pcs.
164.1367 €
3 pcs.
159.5909 €
5 pcs.
155.2950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG6083, IFM electronic

Features

  • Precise linearised output signal
  • Very high repeatability
  • For non-contact distance measurement
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version mit IO-Link
Detecting distance Schaltpunkt 1,5-7,48 mm, Messbereich 0,8-8 mm
Length 60 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Analogsensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes