IG6084 | IFM electronic

Inductive sensor, with IO-Link, flush mounting M18, not flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IG6084

Order No.: 82P5671
EAN: 4021179116947
MPN:
IG6084
IG6084 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
162.7206 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.72 € *
Price list
Quantity
Price per unit*
1 pcs.
162.7206 €
3 pcs.
158.2105 €
5 pcs.
153.9622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG6084, IFM electronic

Features

  • Precise linearised output signal
  • Very high repeatability
  • For non-contact distance measurement
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection M12-Steckverbinder
Version mit IO-Link
Detecting distance Schaltpunkt 1,5-7,48 mm, Messbereich 0,8-8 mm
Length 60 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Analogsensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes