IG6119 | IFM electronic

Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 35 V (DC), 150 mA, IG6119

Order No.: 82P5674
EAN: 4021179253949
MPN:
IG6119
Series: IG
IG6119 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
325.2627 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
325.26 € *
Price list
Quantity
Price per unit*
1 pcs.
325.2627 €
3 pcs.
317.0755 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IG6119, IFM electronic

Features

  • For use in temperatures up to 180 °C
  • For applications in the steel and glass industries
  • Sensor and evaluation unit in one housing
  • Robust stainless steel housing for use in harsh industrial environments
  • Long silicone cable terminals can be outside the critical area
Technical specifications
Filter Property Value
Product type inductive high temperature sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 35 V
switching current 150 mA
Detecting distance 8 mm
Assembly flush mounting M18, not flush
Connection cable, silicone 3x0.22 mm², 5 m
Degree of protection (IP) IP65
Length 77 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes