IG6214 | IFM electronic

Inductive sensor, with IO-Link, flush mounting M18, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IG6214

Order No.: 82P5675
EAN: 4021179331050
MPN:
IG6214
IG6214 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
97.8894 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.89 € *
Price list
Quantity
Price per unit*
1 pcs.
97.8894 €
3 pcs.
95.1762 €
5 pcs.
92.6177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG6214, IFM electronic

Features

  • For a precise position monitoring on machines
  • Flexible use thanks to large operating temperature range
  • Very high repeatability
Technical specifications
Connection M12-Steckverbinder
Version mit IO-Link
Detecting distance Schaltpunkt 1,4-7 mm, Messbereich 0,75-7,5 mm
Length 60 mm
Assembly Einbaumontage M18, bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer + 1 Öffner
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP66/IP67/IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes