IG6566 | IFM electronic
Inductive sensor, PNP/NPN, flush mounting M18, not flush, 1 Form A (N/O), 36 V (DC), 100 mA, IG6566
Order No.: 82P5678
EAN: 4021179117111
MPN:
IG6566
Unit Price (€ / pc.)
81.3246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.32 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3246 €
3 pcs.
77.8022 €
5 pcs.
74.5654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG6566, IFM electronic
Features
- High shock and vibration resistance for use in mobile machines
- High noise immunity
- Wide operating temperature range
- High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP/NPN | |
Detecting distance | 12 mm | |
Length | 70 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |