IG6567 | IFM electronic
IG6567, Inductive sensor, M18 x 1 / L = 70 mm, Seninfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P5679
EAN: 4021179117128
MPN:
IG6567
Unit Price (€ / pc.)
80.1227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.12 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1227 €
3 pcs.
76.6598 €
5 pcs.
73.4706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG6567, IFM electronic
Features
- High shock and vibration resistance for use in mobile machines
- High noise immunity
- Wide operating temperature range
- High ingress protection for the requirements of harsh environmental conditions
Technical specifications
Connection | M12-connector | |
Version | inductive sensor | |
Detection range | 8 mm | |
Assembly | flush mounting | |
Latching switching function | 1 Form B (N/C) | |
Switching Voltage (DC) | 36 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |