IG6615 | IFM electronic
Inductive sensor, PNP/NPN, IO-Link, flush mounting M18, flush, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 100 mA, IG6615
Order No.: 82P5681
EAN: 4021179303231
MPN:
IG6615
Unit Price (€ / pc.)
96.3067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
96.31 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3067 €
3 pcs.
93.6411 €
5 pcs.
91.1183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG6615, IFM electronic
Features
- For a precise position monitoring on machines
- Flexible use thanks to large operating temperature range
- Very high repeatability
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | PNP/NPN, IO-Link | |
Erfassungsabstand | Schaltpunkt 1,4-7 mm, Messbereich 0,75-7,5 mm | |
Länge | 60 mm | |
Montage | Einbaumontage M18, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP66/IP67/IP68/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |