IG7101 | IFM electronic
Inductive sensor, PNP, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG7101
Order No.: 82P5685
EAN: 4021179242455
MPN:
IG7101
Unit Price (€ / pc.)
51.7769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.78 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7769 €
3 pcs.
49.5397 €
5 pcs.
47.4929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG7101, IFM electronic
Features
- Excellent price/performance ratio
- Robust metal housing for use in harsh industrial environments
- Very high switching frequency
- Clearly visible indication of the switching status
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP | |
Detecting distance | 8 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M18, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |