IG7102 | IFM electronic
Inductive sensor, NPN, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG7102
Order No.: 81P9320
EAN: 4021179245890
MPN:
IG7102
Unit Price (€ / pc.)
47.5643 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
47.56 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5643 €
5 pcs.
45.6603 €
10 pcs.
43.9110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, IG7102, IFM
The IG7102 is a inductive sensor with very high switching frequency and excellent price/performance ratio.
Features
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | NPN | |
diameter | 18 mm | |
Detecting distance | 5 mm | |
Length | 60 mm | |
Assembly | Einbaumontage M18, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |