IG7103 | IFM electronic

Inductive sensor, NPN, flush mounting M18, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, IG7103

Order No.: 82P5689
EAN: 4021179245906
MPN:
IG7103
IG7103 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
51.7769 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.78 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7769 €
3 pcs.
49.5397 €
5 pcs.
47.4929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IG7103, IFM electronic

Features

  • Excellent price/performance ratio
  • Robust metal housing for use in harsh industrial environments
  • Very high switching frequency
  • Clearly visible indication of the switching status
Technical specifications
Connection M12-Steckverbinder
Version NPN
Detecting distance 8 mm
Length 60 mm
Assembly Einbaumontage M18, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes